The SSM2161P is an industrial-grade dual audio IC from Analog Devices, featuring a 20-pin PDIP package and operating over a temperature range of -40°C to 85°C. It can be supplied with a voltage between 4V and 7V, with a maximum supply current of 28mA. This IC is designed for specialized audio applications and is available in a plastic DIP-20 package.
Sign in to ask questions about the Analog Devices SSM2161P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2161P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 28 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM2161P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.