The SSM2163S is a 28-pin industrial-grade dual-supply voltage IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC-28 package. The IC has a nominal supply voltage of 5V and a maximum supply voltage of 7V, with a minimum supply voltage of 4V. The device also features a negative supply voltage of -5V. The SSM2163S is designed for use in industrial applications.
Sign in to ask questions about the Analog Devices SSM2163S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2163S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM2163S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.