
Quad voltage-controlled amplifier IC featuring 4 independent amplifiers with 20dB voltage gain. Offers a 1MHz -3dB bandwidth and 500kHz gain bandwidth product. Operates from a 4V to 18V dual supply, consuming 6mA nominal supply current. Packaged in SOIC for surface mounting, this component is RoHS compliant.
Sign in to ask questions about the Analog Devices SSM2164SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2164SZ technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Gain | 20dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 10nA |
| Input Resistance | 5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2164SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
