
Low Cost Quad Voltage Controlled Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM2164SZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Package/Case | SOIC N |
| Input Bias Current | 10nA |
| Input Resistance | 5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2164SZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
