
Analog Devices SSM2164SZ-REEL7 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | SOIC N |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 10nA |
| Input Resistance | 5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2164SZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
