
The SSM2165-1S is an audio amplifier from Analog Devices with a unity gain bandwidth product of 300kHz. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply voltage of 5.5V. The amplifier is available in a SOIC N package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices SSM2165-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2165-1S technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 300kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2165-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
