
1 CHANNEL, AUDIO PREAMPLIFIER, PDSO8, SOIC-8
Sign in to ask questions about the Analog Devices SSM2165-1S-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2165-1S-REEL technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 300kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2165-1S-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
