
The SSM2165-1SZ is a surface mount audio amplifier from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The amplifier features a power supply rejection ratio of 50dB and a unity gain bandwidth product of 300kHz. It is RoHS compliant and lead free, with a supply current of 10mA.
Sign in to ask questions about the Analog Devices SSM2165-1SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2165-1SZ technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 300kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2165-1SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
