
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOIC T/R
Analog Devices SSM2165-2S-REEL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 100kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.