
The SSM2165-2S-REEL7 is an audio amplifier from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a power supply rejection ratio of 50dB. The amplifier has a quiescent current of 7.5mA and a supply current of 10mA. It is available in a SOIC package and is suitable for surface mount applications.
Analog Devices SSM2165-2S-REEL7 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 100kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.
