
Analog Devices SSM2165-2SZ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2165-2SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.