
Single-channel audio amplifier IC featuring variable compression and noise gating for microphone conditioning. Offers a 60dB voltage gain with a 20MHz bandwidth and 30MHz gain bandwidth product. Operates from a 4.5V to 5.5V single supply, drawing 10mA maximum supply current. Packaged in a surface-mount SOIC case with dimensions of 8.75mm length, 4mm width, and 1.5mm height. Features a 50dB power supply rejection ratio and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM2166SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Gain | 60dB |
| Gain Bandwidth Product | 30MHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Load Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Supply Type | Single |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2166SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
