
Single-channel audio amplifier IC featuring variable compression and noise gating for complete microphone conditioning. Boasts a 30MHz gain bandwidth product and a maximum voltage gain of 60dB. Operates from a 4.5V to 5.5V supply voltage with a typical operating supply current of 10mA. Packaged in a surface-mount SOIC case, this RoHS compliant component is supplied on tape and reel.
Analog Devices SSM2166SZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 30MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2166SZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
