
Single-channel audio amplifier IC featuring a 1MHz gain bandwidth product. Designed for low-voltage operation with a supply voltage range of 2.5V to 5.5V and a typical supply current of 5mA. This surface mount component is housed in an MSOP package, suitable for tape and reel packaging. Offers variable compression and noise gating capabilities.
Analog Devices SSM2167-1RMZ-R7 technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2167-1RMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
