
Single-channel, low-voltage audio amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This surface mount component operates from a 2.5V to 5.5V supply, consuming a maximum of 5mA. It offers variable compression and noise gating, with a load impedance of 100kR and a PSRR of 45dB. Packaged in MSOP for tape and reel distribution, it operates within a temperature range of -40°C to 85°C.
Analog Devices SSM2167-1RMZ-REEL technical specifications.
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1MHz |
| Height | 1.1mm |
| Load Impedance | 100kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Unity Gain Bandwidth Product | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2167-1RMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
