
Analog Devices SSM2210S technical specifications.
| Package/Case | SOIC |
| Current Rating | 20mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2210S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.