Analog Devices SSM2210SZ technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 40V |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2210SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.