
Trans GP BJT NPN 40V 0.02A 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Analog Devices SSM2210SZ-REEL technical specifications.
| Package/Case | SOIC N |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Rating | 20mA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.