
IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LEAD FREE, LFCSP-8, Audio/Video Amplifier
Sign in to ask questions about the Analog Devices SSM2211CPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2211CPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 9.5mA |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2211CPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
