
The SSM2211CPZ-REEL is a surface mount audio amplifier from Analog Devices. It features a differential input and a maximum operating temperature of 85°C. The device operates within a supply voltage range of 2.7V to 5.5V and has a maximum output power of 1.5W. The amplifier is RoHS compliant and has a common mode rejection ratio of 65dB.
Sign in to ask questions about the Analog Devices SSM2211CPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2211CPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 9.5mA |
| Output Power | 1.5W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2211CPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
