
Single-channel, 1.5W audio power amplifier in an LFCSP EP package. Features 40dB gain, 4MHz gain bandwidth product, and 1.5W output power. Operates from a 2.7V to 5.5V supply with a typical 9.5mA quiescent current. Offers 65dB common mode rejection ratio and 66dB power supply rejection ratio. Designed for surface mount applications, this RoHS compliant component is supplied on tape and reel.
Analog Devices SSM2211CPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Gain | 40dB |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Load Impedance | 100mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 633mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 9.5mA |
| Output Power | 1.5W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2211CPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
