
Analog Devices SSM2211S technical specifications.
| Package/Case | SOIC N |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 9.5mA |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2211S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
