
1.5W single-channel audio power amplifier featuring low distortion. This surface mount SOIC package offers a 4MHz bandwidth and 40dB gain. It operates from a 2.7V to 5.5V single supply, delivering up to 1.5W into an 8Ω load. Key performance metrics include a 65dB Common Mode Rejection Ratio and 66dB Power Supply Rejection Ratio.
Analog Devices SSM2211SZ technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain | 40dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 200uV |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 633mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Output Power | 1.5W |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 4MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2211SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
