
1.5W audio power amplifier featuring low distortion, a 4MHz gain bandwidth product, and a 1.5W maximum output power. This surface mount SOIC package operates from a 2.7V to 5.5V single supply, with a typical supply current of 9.5mA. It offers a 65dB common mode rejection ratio and 66dB power supply rejection ratio, suitable for applications requiring high fidelity audio amplification.
Analog Devices SSM2211SZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 9.5mA |
| Output Power | 1.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 4MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2211SZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
