
Single-channel, 1.5W audio power amplifier in a SOIC package. Features 40dB gain, 4MHz gain bandwidth product, and 8Ω load impedance. Operates from a 2.7V to 5.5V single supply with a quiescent current of 9.5mA. Offers 65dB common mode rejection ratio and 66dB power supply rejection ratio. Maximum output power is 1.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM2211SZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain | 40dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 24mV |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 633mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 9.5mA |
| Output Power | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 4MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2211SZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
