TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8, BIP General Purpose Small Signal
Analog Devices SSM2220S-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM2220S-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.