
IC 1 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MO-187BA, MSOP-10, Audio/Video Amplifier
Sign in to ask questions about the Analog Devices SSM2250RM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2250RM-REEL technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 6.4mA |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2250RM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
