The SSM2250RMZ-R2 is a dual audio amplifier from Analog Devices, featuring an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 2.7V to 6V and has a 10-pin TSSOP package. This device is designed for use in audio applications and has a single function. The amplifier's terminal position is dual and it has a pin count of 10.
Sign in to ask questions about the Analog Devices SSM2250RMZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2250RMZ-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM2250RMZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.