
The SSM2250RUZ-REEL is a surface mount audio amplifier from Analog Devices, packaged in a lead free TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 6.4mA. The amplifier is RoHS compliant and suitable for use in audio applications where a supply voltage between 2.7V and 6V is available.
Sign in to ask questions about the Analog Devices SSM2250RUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2250RUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 6.4mA |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2250RUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
