The SSM2275S is a dual audio amplifier from Analog Devices, designed for industrial temperature operation. It features a supply voltage range of 2.5V to 18V and a maximum supply current of 3mA. The device is packaged in an SOIC-8 package and has a pin count of 8. The SSM2275S operates over a temperature range of -40°C to 85°C and is suitable for use in audio amplifier applications.
Sign in to ask questions about the Analog Devices SSM2275S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2275S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM2275S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.