
Filterless High Efficiency Mono 1.4 W Class-D Audio Amplifier
Sign in to ask questions about the Analog Devices SSM2301CPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2301CPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Efficiency | 85% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.52W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3V |
| Output Power | 1.4W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 4.2mA |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2301CPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
