
Analog Devices SSM2302Z-EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 1.4W |
| Nominal Supply Current | 6.6mA |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2302Z-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
