
2W Filterless Class-D Stereo Audio Amplifier, delivering 2.4W maximum output power. Features 85% efficiency and a 102dB signal-to-noise ratio. Operates from a 2.5V to 5V single supply voltage, with a typical operating voltage of 3V and 6.5mA operating supply current. Offers 60dB common mode rejection ratio and 85dB power supply rejection ratio. This surface mount component is available in LFCSP EP packaging, on tape and reel.
Sign in to ask questions about the Analog Devices SSM2304CPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2304CPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Efficiency | 85% |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 3V |
| Output Power | 2W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM2304 |
| Signal to Noise Ratio (SNR) | 102dB |
| Supply Current | 7mA |
| Supply Type | Single |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2304CPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
