
2W Filterless Class-D Stereo Audio Amplifier, a 2-channel surface mount IC, delivers 2W output power with 85% efficiency. Featuring differential input, it operates from a 2.5V to 5V single supply, with a typical 3V operating voltage and 6.5mA supply current. Boasting a 102dB Signal to Noise Ratio (SNR) and 85dB Power Supply Rejection Ratio (PSRR), this RoHS compliant component is packaged in LFCSP EP for tape and reel distribution.
Sign in to ask questions about the Analog Devices SSM2304CPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2304CPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Efficiency | 85% |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 3V |
| Output Power | 2W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 102dB |
| Supply Current | 7mA |
| Supply Type | Single |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2304CPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
