
The SSM2305CPZ-REEL7 is a surface-mount audio amplifier from Analog Devices, operating between -40°C and 85°C. It has a maximum output power of 2.8W and a power supply rejection ratio of 85dB. The device is RoHS compliant and available in a 1500-piece tape and reel package.
Analog Devices SSM2305CPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Efficiency | 89% |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2.8mA |
| Output Power | 2.8W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 3.2mA |
| Supply Type | Single |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2305CPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
