
Mono Class-D audio amplifier delivering 2.8W output power with 89% efficiency. Features a wide operating voltage range of 2.5V to 5.5V and a low 2.8mA operating supply current. Offers a high 98dB signal-to-noise ratio and 85dB power supply rejection ratio. Operates across a -40°C to 85°C temperature range and is available in a surface mount MSOP package.
Analog Devices SSM2305RMZ-REEL technical specifications.
| Package/Case | MSOP |
| Efficiency | 89% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2.8mA |
| Output Power | 2.8W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 3.2mA |
| Supply Type | Single |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2305RMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
