
Mono 2.8W Class-D audio amplifier featuring filterless operation and high efficiency up to 89%. Delivers 2.8W output power into a 4Ω load with a voltage gain of 18dB. Operates from a single supply voltage between 2.5V and 5.5V, drawing a typical supply current of 2.8mA. Boasts a signal-to-noise ratio (SNR) of 98dB and a power supply rejection ratio (PSRR) of 85dB. Packaged in MSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices SSM2305RMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Efficiency | 89% |
| Gain | 18dB |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2.8mA |
| Output Power | 2.8W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 3.3mA |
| Supply Type | Single |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2305RMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
