Evaluation Kit For 2 W, Filterless, Class-D Stereo Audio Amplifier
Analog Devices SSM2306-EVALZ technical specifications.
| Efficiency | 87% |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 2.4W |
| Nominal Supply Current | 5.7mA |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 5.5V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Signal to Noise Ratio (SNR) | 96dB |
| RoHS | Compliant |
No datasheet is available for this part.