
Mono 3W Class-D audio amplifier featuring filterless operation and high efficiency up to 93%. This surface mount BGA package component offers a 6dB voltage gain, 3 Ohm load impedance, and delivers 3W output power, with a maximum of 4.28W. It operates from a 2.5V to 5.5V single supply, drawing 2.8mA typical supply current. Key performance metrics include a 103dB signal-to-noise ratio, 85dB power supply rejection ratio, and 55dB common mode rejection ratio.
Analog Devices SSM2315CBZ-REEL7 technical specifications.
| Package/Case | BGA |
| Common Mode Rejection Ratio | 55dB |
| Efficiency | 93% |
| Gain | 6dB |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 4.28W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2.8mA |
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 103dB |
| Supply Current | 3.3mA |
| Supply Type | Single |
| Voltage Gain | 6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2315CBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
