IC 2 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA16, 1.66 X 1.66 MM, ROHS COMPLIANT, WLCSP-16, Audio/Video Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM2356CBZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2356CBZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.66 |
| Length | 1.66 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM2356CBZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.