The SSM2356CBZ-RL7 is a surface mount audio amplifier with a differential input and a maximum output power of 2.5W. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a high common mode rejection ratio of 55dB and a power supply rejection ratio of 85dB, resulting in a high signal to noise ratio of 100dB. It is available in a tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Analog Devices SSM2356CBZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2356CBZ-RL7 technical specifications.
| Common Mode Rejection Ratio | 55dB |
| Efficiency | 92% |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 4.9mA |
| Output Power | 2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 5.75mA |
| Supply Type | Single |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2356CBZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.