
Mono 3W Class-D audio amplifier featuring filterless operation and 93% efficiency. Delivers up to 3.17W output power into a 3Ω load, with a wide operating voltage range of 2.5V to 5.5V. Offers 100dB signal-to-noise ratio and 80dB power supply rejection ratio. Includes I²C interface for control and operates from -40°C to 85°C. Surface mount package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM2375CBZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 55dB |
| Efficiency | 93% |
| Features | I²C |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.17W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2.7mA |
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 3.1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2375CBZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
