
Mono 2.5W Class-D Audio Amplifier, featuring filterless design for high efficiency up to 92%. Delivers 2.5W output power into an 8Ω load, with a maximum output of 3.17W. Operates from a 2.5V to 5.5V single supply, consuming 2mA typical operating supply current. Boasts a 101dB signal-to-noise ratio and 80dB power supply rejection ratio. Surface mount component with a 12dB voltage gain.
Analog Devices SSM2377ACBZ-R7 technical specifications.
| Common Mode Rejection Ratio | 51dB |
| Efficiency | 92% |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.17W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Output Power | 2.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2377ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
