
2 x 2 W, filterless, stereo, Class-D audio amplifier with ALC and I²C control. Delivers 2.5W output power into a 4Ω load with 93% efficiency. Features a wide operating voltage range of 2.5V to 5.5V and a low 6mA operating supply current. Boasts a 100dB signal-to-noise ratio and 85dB power supply rejection ratio. Surface mount package with tape and reel packaging.
Analog Devices SSM2380CBZ-REEL7 technical specifications.
| Common Mode Rejection Ratio | 55dB |
| Efficiency | 93% |
| Features | I²C |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 6mA |
| Output Power | 2.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2380CBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
