The SSM2402P is a dual 2-channel SPST multiplexer from Analog Devices. It operates at a maximum dual supply voltage of 20V and has a maximum operating temperature of 85°C. The device is packaged in a plastic DIP-14 package and is mounted through a hole. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices SSM2402P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2402P technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 19.05mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2402P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
