Dual Audio Analog Switch
Sign in to ask questions about the Analog Devices SSM2402PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2402PZ technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2402PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.