
Analog Devices SSM2404S technical specifications.
| Package/Case | SOIC W |
| Drain to Source Resistance | 28mR |
| Dual Supply Voltage | 9V |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2404S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
