The SSM2404S-REEL is a quad SPST switch from Analog Devices, operating over a temperature range of -40°C to 85°C. It can handle dual supply voltages from 5.5V to 12V and single supply voltages from 11V to 24V. This device is available in a SOIC W package, suitable for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices SSM2404S-REEL technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 9V |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.