
The SSM2529ACBZ-R7 is a 16-pin WLCSP Class-D audio amplifier from Analog Devices. It has a typical power supply rejection ratio (PSRR) of 80. The amplifier is designed for single-ended input and differential output, and it is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The package is a 1.94mm x 1.92mm x 0.3mm WLCSP with a 0.4mm pin pitch.
Sign in to ask questions about the Analog Devices SSM2529ACBZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2529ACBZ-R7 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 1.94 |
| Package Width (mm) | 1.92 |
| Package Height (mm) | 0.3 |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-D |
| Typical PSRR | 80dB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices SSM2529ACBZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.