
Low Power Audio Codec
Sign in to ask questions about the Analog Devices SSM2603CPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2603CPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2603CPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
